- RS Stock No.:
- 739-5563
- Mfr. Part No.:
- UWX1C101MCL1GB
- Manufacturer:
- Nichicon
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 25)
€0.19
(exc. VAT)
€0.23
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 600 | €0.19 | €4.75 |
625 - 2475 | €0.111 | €2.775 |
2500 - 3725 | €0.079 | €1.975 |
3750 - 4975 | €0.076 | €1.90 |
5000 + | €0.072 | €1.80 |
*price indicative |
- RS Stock No.:
- 739-5563
- Mfr. Part No.:
- UWX1C101MCL1GB
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
WX Series
WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 5.5mm |
Height | 5.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 2.2mm |
Leakage Current | 16 μA |
Ripple Current | 86mA |
Polarised | Polar |
Series | WX |
Tolerance | ±20% |
- RS Stock No.:
- 739-5563
- Mfr. Part No.:
- UWX1C101MCL1GB
- Manufacturer:
- Nichicon