- RS Stock No.:
- 744-2063
- Mfr. Part No.:
- EEUHD1E562
- Manufacturer:
- Panasonic
24 In stock for delivery within 2 working days
Added
Price Each
€2.85
(exc. VAT)
€3.51
(inc. VAT)
Units | Per unit |
1 - 9 | €2.85 |
10 - 49 | €2.32 |
50 - 99 | €2.18 |
100 + | €1.75 |
- RS Stock No.:
- 744-2063
- Mfr. Part No.:
- EEUHD1E562
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
---|---|
Capacitance | 5600µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Series | HD RADIAL |
Leakage Current | <=0.01 CV or 3 μA @ 2 min |
Tolerance | ±20% |
Ripple Current | 1.75A |
- RS Stock No.:
- 744-2063
- Mfr. Part No.:
- EEUHD1E562
- Manufacturer:
- Panasonic