- RS Stock No.:
- 752-9523
- Mfr. Part No.:
- LGJ2G101MELA20
- Manufacturer:
- Nichicon
Temporarily out of stock - back order for despatch 11-09-2024, delivery within 2 working days
Added
Price Each
€3.93
(exc. VAT)
€4.83
(inc. VAT)
Units | Per unit |
1 - 9 | €3.93 |
10 - 49 | €3.17 |
50 - 99 | €3.06 |
100 + | €2.48 |
- RS Stock No.:
- 752-9523
- Mfr. Part No.:
- LGJ2G101MELA20
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
GJ Series
GJ series Snap-in Terminal Aluminium Electrolytic Capacitors
Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Leakage Current | 0.6 mA |
Tolerance | ±20% |
Ripple Current | 760mA |
Series | GJ |
- RS Stock No.:
- 752-9523
- Mfr. Part No.:
- LGJ2G101MELA20
- Manufacturer:
- Nichicon