Login / Register to access your benefits
Recently searched

    Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGJ2G221MELC20

    Bulk discount available

    Subtotal (1 unit)**

    €4.77

    (exc. VAT)

    €5.87

    (inc. VAT)

    Add to Basket
    Select or type quantity
    102 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€4.77
    10 - 24€4.49
    25 - 49€4.20
    50 - 99€3.91
    100 +€3.56

    **price indicative

    Packaging Options:
    RS Stock No.:
    752-9533
    Mfr. Part No.:
    LGJ2G221MELC20
    Manufacturer:
    Nichicon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nichicon

    Capacitance

    220µF

    Voltage

    400V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    35 (Dia.) x 20mm

    Height

    20mm

    Minimum Operating Temperature

    -25°C

    Diameter

    35mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    3000h

    Lead Pitch

    10mm

    Ripple Current

    1.21A

    Tolerance

    ±20%

    Series

    GJ

    Leakage Current

    0.88 mA

    Related links