- RS Stock No.:
- 756-7682
- Mfr. Part No.:
- EKXJ451ELL820MMN3S
- Manufacturer:
- CHEMI-CON
286 In stock for delivery within 2 working days
Added
Price Each
€2.91
(exc. VAT)
€3.58
(inc. VAT)
Units | Per unit |
1 - 24 | €2.91 |
25 - 49 | €2.74 |
50 - 99 | €2.56 |
100 - 249 | €2.39 |
250 + | €2.17 |
- RS Stock No.:
- 756-7682
- Mfr. Part No.:
- EKXJ451ELL820MMN3S
- Manufacturer:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
KXJ Series
Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 82µF |
Voltage | 450V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 12000h |
Ripple Current | 730mArms |
Leakage Current | 1570 μA |
Tolerance | ±20% |
Series | KXJ |
- RS Stock No.:
- 756-7682
- Mfr. Part No.:
- EKXJ451ELL820MMN3S
- Manufacturer:
- CHEMI-CON