- RS Stock No.:
- 756-7793
- Mfr. Part No.:
- ELXZ250ELL821MJ25S
- Manufacturer:
- Nippon Chemi-Con
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 10)
€0.143
(exc. VAT)
€0.176
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.143 | €1.43 |
*price indicative |
- RS Stock No.:
- 756-7793
- Mfr. Part No.:
- ELXZ250ELL821MJ25S
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
Product Details
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)
Specifications
Attribute | Value |
---|---|
Capacitance | 820µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 5000h |
Ripple Current | 1440mArms |
Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) |
Equivalent Series Resistance | 90mΩ |
Series | LXZ |
Tolerance | ±20% |
- RS Stock No.:
- 756-7793
- Mfr. Part No.:
- ELXZ250ELL821MJ25S
- Manufacturer:
- Nippon Chemi-Con