- RS Stock No.:
- 756-7910
- Mfr. Part No.:
- ELXZ500ELL272MM40S
- Manufacturer:
- CHEMI-CON
36 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€3.77
(exc. VAT)
€4.64
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 48 | €3.77 | €7.54 |
50 - 148 | €3.045 | €6.09 |
150 - 198 | €2.345 | €4.69 |
200 - 498 | €2.225 | €4.45 |
500 + | €1.775 | €3.55 |
*price indicative |
- RS Stock No.:
- 756-7910
- Mfr. Part No.:
- ELXZ500ELL272MM40S
- Manufacturer:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)
Specifications
Attribute | Value |
---|---|
Capacitance | 2700µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 x 40mm |
Height | 40mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 8000h |
Lead Pitch | 7.5mm |
Ripple Current | 3400mArms |
Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) |
Tolerance | ±20% |
Equivalent Series Resistance | 40mΩ |
Series | LXZ |
- RS Stock No.:
- 756-7910
- Mfr. Part No.:
- ELXZ500ELL272MM40S
- Manufacturer:
- CHEMI-CON