- RS Stock No.:
- 762-1847
- Mfr. Part No.:
- UBT2C101MHD8
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 762-1847
- Mfr. Part No.:
- UBT2C101MHD8
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
High ripple current
Long life up to 10,000 hours
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 160V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +125°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Leakage Current | 0.04 CV + 100 μA (CV>1000 @ 1 minute), 0.1 CV + 40 μA (CV≤1000 @ 1 minute) |
Tolerance | ±20% |
Series | BT |
Ripple Current | 329mArms |
- RS Stock No.:
- 762-1847
- Mfr. Part No.:
- UBT2C101MHD8
- Manufacturer:
- Nichicon