Nichicon 33μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - UBT2E330MHD8
- RS Stock No.:
- 762-1884
- Mfr. Part No.:
- UBT2E330MHD8
- Manufacturer:
- Nichicon
Bulk discount available
Subtotal (1 pack of 2 units)**
€2.90
(exc. VAT)
€3.56
(inc. VAT)
Temporarily out of stock - back order for despatch 07-11-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 18 | €1.45 | €2.90 |
20 - 98 | €1.375 | €2.75 |
100 - 198 | €1.305 | €2.61 |
200 - 398 | €1.24 | €2.48 |
400 + | €1.165 | €2.33 |
**price indicative
- RS Stock No.:
- 762-1884
- Mfr. Part No.:
- UBT2E330MHD8
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 33µF | |
Voltage | 250V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 2000h | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Leakage Current | 0.04 CV + 100 μA (CV>1000 @ 1 minute), 0.1 CV + 40 μA (CV≤1000 @ 1 minute) | |
Ripple Current | 171mArms | |
Series | BT | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 33µF | ||
Voltage 250V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Leakage Current 0.04 CV + 100 μA (CV>1000 @ 1 minute), 0.1 CV + 40 μA (CV≤1000 @ 1 minute) | ||
Ripple Current 171mArms | ||
Series BT | ||
Related links
- Nichicon 33μF Aluminium Electrolytic Capacitor 250V dc Through...
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 250V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 250V dc Through...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 250V dc Through...
- Rubycon 33μF Aluminium Electrolytic Capacitor 250V dc Through Hole...
- Panasonic 33μF Aluminium Electrolytic Capacitor 250V dc Through...
- Nichicon 47μF Aluminium Electrolytic Capacitor 250V dc Through...