- RS Stock No.:
- 766-0050
- Mfr. Part No.:
- EEUFRLA102Y
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 766-0050
- Mfr. Part No.:
- EEUFRLA102Y
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Note
Not Applicable for Automotive
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 6000h |
Leakage Current | ≤0.01 CV μA (After 2 min) |
Series | FR Radial |
Tolerance | ±20% |