Login / Register to access your benefits
Recently searched

    EPCOS 5600μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - B41231A9568M060

    Bulk discount available

    Subtotal (1 unit)**

    €7.17

    (exc. VAT)

    €8.82

    (inc. VAT)

    Add to Basket
    Select or type quantity
    43 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€7.17
    10 - 24€6.73
    25 - 49€6.31
    50 - 99€5.88
    100 +€5.34

    **price indicative

    Packaging Options:
    RS Stock No.:
    771-4787
    Mfr. Part No.:
    B41231A9568M060
    Manufacturer:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    EPCOS

    Capacitance

    5600µF

    Voltage

    100V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    35 (Dia.) x 45mm

    Height

    45mm

    Minimum Operating Temperature

    -40°C

    Diameter

    35mm

    Maximum Operating Temperature

    +85°C

    Lead Pitch

    10mm

    Lifetime

    2000h

    Series

    B41231

    Ripple Current

    6.34A

    Tolerance

    ±20%

    Leakage Current

    <=0.02 μA

    Related links