CHEMI-CON 3300μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EKY-6R3ELL332MK20S
- RS Stock No.:
- 812-2899
- Mfr. Part No.:
- EKY-6R3ELL332MK20S
- Manufacturer:
- CHEMI-CON
Subtotal (1 pack of 5 units)**
€4.18
(exc. VAT)
€5.14
(inc. VAT)
975 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 + | €0.836 | €4.18 |
**price indicative
- RS Stock No.:
- 812-2899
- Mfr. Part No.:
- EKY-6R3ELL332MK20S
- Manufacturer:
- CHEMI-CON
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | CHEMI-CON | |
Capacitance | 3300µF | |
Voltage | 6.3V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 x 20mm | |
Length | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 8000h | |
Lead Pitch | 5mm | |
Series | KY | |
Equivalent Series Resistance | 35mΩ | |
Leakage Current | 207 μA | |
Tolerance | ±20% | |
Ripple Current | 1900mArms | |
Select all | ||
---|---|---|
Manufacturer CHEMI-CON | ||
Capacitance 3300µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 8000h | ||
Lead Pitch 5mm | ||
Series KY | ||
Equivalent Series Resistance 35mΩ | ||
Leakage Current 207 μA | ||
Tolerance ±20% | ||
Ripple Current 1900mArms | ||
Related links
- CHEMI-CON 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Rubycon 1800μF Aluminium Electrolytic Capacitor 6.3V dc Through...