Nippon Chemi-Con 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EGPA350ELL681MK20S
- RS Stock No.:
- 814-3192
- Mfr. Part No.:
- EGPA350ELL681MK20S
- Manufacturer:
- CHEMI-CON
5 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.296
(exc. VAT)
€0.364
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €0.296 | €1.48 |
*price indicative |
- RS Stock No.:
- 814-3192
- Mfr. Part No.:
- EGPA350ELL681MK20S
- Manufacturer:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
GPA Series Miniature Aluminium Electrolytic Capacitors
GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Length | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +125°C |
Lifetime | 5000h |
Lead Pitch | 5mm |
Ripple Current | 1820mArms |
Equivalent Series Resistance | 2.2Ω |
Series | GPA |
Leakage Current | 4 μA |
Tolerance | ±20% |
- RS Stock No.:
- 814-3192
- Mfr. Part No.:
- EGPA350ELL681MK20S
- Manufacturer:
- CHEMI-CON