Login / Register to access your benefits
Recently searched

    Wurth Elektronik 3.3μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865090640007

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    €4.28

    (exc. VAT)

    €5.25

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 22-09-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    25 - 100€0.171€4.275
    125 - 225€0.128€3.20
    250 - 475€0.118€2.95
    500 - 2475€0.096€2.40
    2500 +€0.091€2.275

    **price indicative

    RS Stock No.:
    838-8027
    Mfr. Part No.:
    865090640007
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    3.3µF

    Voltage

    50V dc

    Mounting Type

    Surface Mount

    Technology

    Aluminium Electrolytic

    Dimensions

    5.5 (Dia.) x 3.85mm

    Height

    3.85mm

    Minimum Operating Temperature

    -40°C

    Diameter

    5.5mm

    Maximum Operating Temperature

    +85°C

    Lead Pitch

    1mm

    Lifetime

    1000h

    Ripple Current

    17mA

    Series

    WCAP-ASLU

    Leakage Current

    0.4 μA

    Tolerance

    ±20%

    Polarised

    Polar

    Dissipation Factor

    12