Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860160275028
- RS Stock No.:
- 839-4218
- Mfr. Part No.:
- 860160275028
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)**
€3.14
(exc. VAT)
€3.86
(inc. VAT)
Temporarily out of stock - back order for despatch 05-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €0.628 | €3.14 |
25 - 45 | €0.598 | €2.99 |
50 - 95 | €0.53 | €2.65 |
100 - 495 | €0.458 | €2.29 |
500 + | €0.346 | €1.73 |
**price indicative
- RS Stock No.:
- 839-4218
- Mfr. Part No.:
- 860160275028
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 820µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 16mm | |
Height | 16mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 7000h | |
Lead Pitch | 5mm | |
Ripple Current | 936mA | |
Leakage Current | 82 μA | |
Tolerance | ±20% | |
Series | WCAP-ATLL | |
Dissipation Factor | 19 | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 820µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Lead Pitch 5mm | ||
Ripple Current 936mA | ||
Leakage Current 82 μA | ||
Tolerance ±20% | ||
Series WCAP-ATLL | ||
Dissipation Factor 19 | ||
Related links
- Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 10V dc...
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 10V dc...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc...
- Wurth Elektronik 270μF Aluminium Electrolytic Capacitor 10V dc...
- Wurth Elektronik 1500μF Aluminium Electrolytic Capacitor 10V dc...
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 10V dc...
- Wurth Elektronik 3300μF Aluminium Electrolytic Capacitor 10V dc...
- Wurth Elektronik 3900μF Aluminium Electrolytic Capacitor 10V dc...