Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860240474005
- RS Stock No.:
- 839-6223
- Mfr. Part No.:
- 860240474005
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 10 units)**
€3.09
(exc. VAT)
€3.80
(inc. VAT)
80 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 90 | €0.309 | €3.09 |
100 - 240 | €0.225 | €2.25 |
250 - 790 | €0.202 | €2.02 |
800 + | €0.171 | €1.71 |
**price indicative
- RS Stock No.:
- 839-6223
- Mfr. Part No.:
- 860240474005
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 100µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 11.5mm | |
Height | 11.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 8000h | |
Lead Pitch | 3.5mm | |
Ripple Current | 327mA | |
Tolerance | ±20% | |
Leakage Current | 25 μA | |
Series | WCAP-AT1H | |
Dissipation Factor | 14 | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 100µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 8000h | ||
Lead Pitch 3.5mm | ||
Ripple Current 327mA | ||
Tolerance ±20% | ||
Leakage Current 25 μA | ||
Series WCAP-AT1H | ||
Dissipation Factor 14 | ||
Related links
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 8200μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 2700μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 25V dc...