Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860020472005
- RS Stock No.:
- 839-6510
- Mfr. Part No.:
- 860020472005
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 50 units)**
€4.40
(exc. VAT)
€5.40
(inc. VAT)
1950 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 - 200 | €0.088 | €4.40 |
250 - 450 | €0.066 | €3.30 |
500 - 950 | €0.055 | €2.75 |
1000 + | €0.052 | €2.60 |
**price indicative
- RS Stock No.:
- 839-6510
- Mfr. Part No.:
- 860020472005
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 33µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 2mm | |
Ripple Current | 69mA | |
Leakage Current | 8.25 μA | |
Tolerance | ±20% | |
Series | WCAP-ATG5 | |
Dissipation Factor | 14 | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 33µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2mm | ||
Ripple Current 69mA | ||
Leakage Current 8.25 μA | ||
Tolerance ±20% | ||
Series WCAP-ATG5 | ||
Dissipation Factor 14 | ||
Related links
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 8200μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 2700μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 25V dc...