Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860020473008
- RS Stock No.:
- 839-6526
- Mfr. Part No.:
- 860020473008
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)**
€3.10
(exc. VAT)
€3.82
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Pack** |
---|---|---|
25 - 100 | €0.124 | €3.10 |
125 - 225 | €0.083 | €2.075 |
250 - 475 | €0.078 | €1.95 |
500 + | €0.072 | €1.80 |
**price indicative
- RS Stock No.:
- 839-6526
- Mfr. Part No.:
- 860020473008
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 100µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2.5mm | |
Lifetime | 2000h | |
Series | WCAP-ATG5 | |
Leakage Current | 25 μA | |
Tolerance | ±20% | |
Ripple Current | 145mA | |
Dissipation Factor | 14 | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 100µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 2000h | ||
Series WCAP-ATG5 | ||
Leakage Current 25 μA | ||
Tolerance ±20% | ||
Ripple Current 145mA | ||
Dissipation Factor 14 | ||
Related links
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 8200μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 2700μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 25V dc...