Wurth Elektronik 2.2μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 860011374003
- RS Stock No.:
- 839-7147
- Mfr. Part No.:
- 860011374003
- Manufacturer:
- Wurth Elektronik
75 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.246
(exc. VAT)
€0.303
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 100 | €0.246 | €6.15 |
125 - 225 | €0.152 | €3.80 |
250 - 475 | €0.145 | €3.625 |
500 - 2475 | €0.128 | €3.20 |
2500 + | €0.123 | €3.075 |
*price indicative |
- RS Stock No.:
- 839-7147
- Mfr. Part No.:
- 860011374003
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 3.5mm |
Ripple Current | 32mA |
Leakage Current | 26.4 μA |
Tolerance | ±20% |
Series | WCAP-ATG8 |
Dissipation Factor | 15 |