Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860010772009
- RS Stock No.:
- 839-7419
- Mfr. Part No.:
- 860010772009
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)**
€3.10
(exc. VAT)
€3.82
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Pack** |
---|---|---|
25 - 100 | €0.124 | €3.10 |
125 - 225 | €0.087 | €2.175 |
250 - 475 | €0.074 | €1.85 |
500 - 2475 | €0.07 | €1.75 |
2500 + | €0.067 | €1.675 |
**price indicative
- RS Stock No.:
- 839-7419
- Mfr. Part No.:
- 860010772009
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 10µF | |
Voltage | 63V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Length | 5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 2mm | |
Leakage Current | 63 μA | |
Ripple Current | 77mA | |
Tolerance | ±20% | |
Series | WCAP-ATG8 | |
Dissipation Factor | 9 | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 10µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 2mm | ||
Leakage Current 63 μA | ||
Ripple Current 77mA | ||
Tolerance ±20% | ||
Series WCAP-ATG8 | ||
Dissipation Factor 9 | ||
Related links
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 120μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 120μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 27μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 63V dc...