- RS Stock No.:
- 840-0518
- Mfr. Part No.:
- 860080774008
- Manufacturer:
- Wurth Elektronik
80 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 10)
€0.322
(exc. VAT)
€0.396
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 90 | €0.322 | €3.22 |
100 - 190 | €0.237 | €2.37 |
200 - 790 | €0.225 | €2.25 |
800 - 1590 | €0.182 | €1.82 |
1600 + | €0.173 | €1.73 |
*price indicative |
- RS Stock No.:
- 840-0518
- Mfr. Part No.:
- 860080774008
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 3.5mm |
Leakage Current | 29.61 μA |
Tolerance | ±20% |
Ripple Current | 400mA |
Series | WCAP-ATLI |
Dissipation Factor | 8 |