Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860080775017
- RS Stock No.:
- 840-0546
- Mfr. Part No.:
- 860080775017
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 5 units)**
€3.33
(exc. VAT)
€4.10
(inc. VAT)
Temporarily out of stock - back order for despatch 08-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
5 - 45 | €0.666 | €3.33 |
50 - 95 | €0.484 | €2.42 |
100 - 495 | €0.412 | €2.06 |
500 + | €0.348 | €1.74 |
**price indicative
- RS Stock No.:
- 840-0546
- Mfr. Part No.:
- 860080775017
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 180µF | |
Voltage | 63V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 5mm | |
Leakage Current | 113.4 μA | |
Ripple Current | 1.2A | |
Series | WCAP-ATLI | |
Tolerance | ±20% | |
Dissipation Factor | 8 | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 180µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 5mm | ||
Leakage Current 113.4 μA | ||
Ripple Current 1.2A | ||
Series WCAP-ATLI | ||
Tolerance ±20% | ||
Dissipation Factor 8 | ||
Related links
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 63V dc...
- Nichicon 820μF Aluminium Electrolytic Capacitor 63V dc Through...
- Nichicon 10μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Nichicon 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Nichicon 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Nichicon 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 63V dc...