- RS Stock No.:
- 840-4996
- Mfr. Part No.:
- 860020775015
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 14-10-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.371
(exc. VAT)
€0.456
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.371 | €3.71 |
50 - 90 | €0.307 | €3.07 |
100 - 190 | €0.264 | €2.64 |
200 - 990 | €0.252 | €2.52 |
1000 + | €0.212 | €2.12 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 840-4996
- Mfr. Part No.:
- 860020775015
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Ripple Current | 230mA |
Series | WCAP-ATG5 |
Leakage Current | 63 μA |
Tolerance | ±20% |
Dissipation Factor | 9 |