Nichicon 4700μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UVZ1E472MHD
- RS Stock No.:
- 845-4720
- Mfr. Part No.:
- UVZ1E472MHD
- Manufacturer:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)**
€10.50
(exc. VAT)
€12.90
(inc. VAT)
25 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €2.10 | €10.50 |
25 - 45 | €1.652 | €8.26 |
50 - 95 | €1.492 | €7.46 |
100 + | €1.238 | €6.19 |
**price indicative
- RS Stock No.:
- 845-4720
- Mfr. Part No.:
- UVZ1E472MHD
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 4700µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 31.5mm | |
Height | 31.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 1000h | |
Series | VZ | |
Ripple Current | 1.71A | |
Leakage Current | 3525 μA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 4700µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 1000h | ||
Series VZ | ||
Ripple Current 1.71A | ||
Leakage Current 3525 μA | ||
Tolerance ±20% | ||
Related links
- Nichicon 4700μF Aluminium Electrolytic Capacitor 25V dc Through...
- Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- EPCOS 2.2mF Aluminium Electrolytic Capacitor 25V dc Through Hole -...
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole -...
- EPCOS 3.3mF Aluminium Electrolytic Capacitor 25V dc Through Hole -...
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc Through...
- Rubycon 470μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 25V dc Through...