- RS Stock No.:
- 846-7004
- Mfr. Part No.:
- LGW2D152MELC35
- Manufacturer:
- Nichicon
12 In stock for delivery within 2 working days
Added
Price Each
€6.17
(exc. VAT)
€7.59
(inc. VAT)
Units | Per unit |
1 - 9 | €6.17 |
10 - 24 | €5.48 |
25 - 99 | €5.20 |
100 + | €4.36 |
- RS Stock No.:
- 846-7004
- Mfr. Part No.:
- LGW2D152MELC35
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon High Ripple Current Snap-In, GW Series
Nichicon GW Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GW Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 200 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Leakage Current | 1.64 mA |
Ripple Current | 4.2A |
Series | GW |
- RS Stock No.:
- 846-7004
- Mfr. Part No.:
- LGW2D152MELC35
- Manufacturer:
- Nichicon