- RS Stock No.:
- 850-5982
- Mfr. Part No.:
- TE1164.5-E3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 850-5982
- Mfr. Part No.:
- TE1164.5-E3
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Vishay TE Series
Vishay TE series aluminium electrolytic capacitors are a high temperature cylindrical insulated case with a long life design. The TE series has a proven dependable performance in industrial applications and electronic equipment with either transistor or modified electron-tube circuits.
Polarized axial leads
Vibration and shock resistant
Metal-encased with clear plastic outer insulating sleeve
Excellent circuit performance when used as coupling capacitors
Minimum drain and long battery life when used in battery bypass applications
Vibration and shock resistant
Metal-encased with clear plastic outer insulating sleeve
Excellent circuit performance when used as coupling capacitors
Minimum drain and long battery life when used in battery bypass applications
Specifications
Attribute | Value |
---|---|
Capacitance | 250µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 9 (Dia.) x 32mm |
Length | 32mm |
Minimum Operating Temperature | -40°C |
Diameter | 9mm |
Maximum Operating Temperature | +105°C |
Ripple Current | 10 → 600mA |
Series | TE |
Tolerance | -10 → +75% |
Leakage Current | 15 μA |