Recently searched

    Nichicon 680μF Electrolytic Capacitor 25V dc, Radial, Through Hole - UPS1E681MPD

    RS Stock No.:
    851-5291
    Mfr. Part No.:
    UPS1E681MPD
    Manufacturer:
    Nichicon
    Nichicon
    View all Aluminium Capacitors
    292 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €0.73

    (exc. VAT)

    €0.90

    (inc. VAT)

    unitsPer unit
    1 - 9€0.73
    10 - 99€0.51
    100 - 499€0.33
    500 - 999€0.25
    1000 +€0.22
    RS Stock No.:
    851-5291
    Mfr. Part No.:
    UPS1E681MPD
    Manufacturer:
    Nichicon

    Technical data sheets


    Legislation and Compliance


    Product Details

    Nichicon PS Series Capacitors


    Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

    Features & Benefits:


    High reliability
    High ripple current
    Long life up to 3000 hours
    Lead free reflow soldering
    Low ESR

    Wide temperature range
    Miniature sized


    Specifications

    AttributeValue
    Capacitance680µF
    Voltage25V dc
    Mounting TypeRadial, Through Hole
    TechnologyElectrolytic
    Dimensions10 (Dia.) x 20mm
    Height20mm
    Minimum Operating Temperature-55°C
    Diameter10mm
    Maximum Operating Temperature+105°C
    Lifetime2000h
    Lead Pitch5mm
    Ripple Current1000mArms
    Leakage Current510 μA
    SeriesPS
    Tolerance±20%
    292 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €0.73

    (exc. VAT)

    €0.90

    (inc. VAT)

    unitsPer unit
    1 - 9€0.73
    10 - 99€0.51
    100 - 499€0.33
    500 - 999€0.25
    1000 +€0.22