KEMET 680μF Aluminium Electrolytic Capacitor 550V dc, Screw Terminal - ALS60A681KF550
- RS Stock No.:
- 871-2091
- Mfr. Part No.:
- ALS60A681KF550
- Manufacturer:
- KEMET
Subtotal (1 unit)**
€47.79
(exc. VAT)
€58.78
(inc. VAT)
115 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €47.79 |
**price indicative
- RS Stock No.:
- 871-2091
- Mfr. Part No.:
- ALS60A681KF550
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 680µF | |
Voltage | 550V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 51 x 105mm | |
Height | 105mm | |
Length | 105mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 51mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 18000 h @ +85 °C/550V dc/Ir, 36000 h @ +85 °C/550V dc | |
Lead Pitch | 22.2mm | |
Polarised | Polar | |
Equivalent Series Resistance | 441mΩ | |
Series | ALS60 | |
Ripple Current | 4.9 A @100 Hz, 8.1 A @10 kHz | |
Tolerance | ±20% | |
Leakage Current | 2.244 mA | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 680µF | ||
Voltage 550V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 51 x 105mm | ||
Height 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 18000 h @ +85 °C/550V dc/Ir, 36000 h @ +85 °C/550V dc | ||
Lead Pitch 22.2mm | ||
Polarised Polar | ||
Equivalent Series Resistance 441mΩ | ||
Series ALS60 | ||
Ripple Current 4.9 A @100 Hz, 8.1 A @10 kHz | ||
Tolerance ±20% | ||
Leakage Current 2.244 mA | ||
Related links
- KEMET 680μF Aluminium Electrolytic Capacitor 550V dc, Screw...
- KEMET 3300μF Aluminium Electrolytic Capacitor 550V dc, Screw...
- KEMET 1800μF Aluminium Electrolytic Capacitor 550V dc, Screw...
- KEMET 1000μF Aluminium Electrolytic Capacitor 550V dc, Screw...
- KEMET 560μF Aluminium Electrolytic Capacitor 550V dc, Screw...
- KEMET 2200μF Aluminium Electrolytic Capacitor 550V dc, Screw...
- KEMET 1000μF Aluminium Electrolytic Capacitor 550V dc, Screw...
- KEMET 1000μF Aluminium Electrolytic Capacitor 550V dc, Screw...