- RS Stock No.:
- 871-3745
- Mfr. Part No.:
- AVS105M50B12T-F
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-3745
- Mfr. Part No.:
- AVS105M50B12T-F
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cornell-Dubilier AVS Series
Cornell-Dubilier AVS series aluminium electrolytic capacitors are a general purpose capacitor suitable for use in filter and bypass applications not requiring wide temperature performance or high ripple current. The vertical cylindrical cases of the AVS series facilitate automatic mounting and reflow soldering and offer a significant savings over tantalum capacitors.
Long life
Wide voltage ratings
Reflow soldering
Wide voltage ratings
Reflow soldering
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 4 x 5.4mm |
Length | 5.4mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000 h, 1000 (Shelf) h |
Lead Pitch | 1mm |
Polarised | Polar |
Ripple Current | 10 mA @ 120 Hz/+85°C |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |
Series | AVS |
Equivalent Series Resistance | 199 Ω @ 120 Hz/+20°C |
Dissipation Factor | 0.12 % @ 120 Hz |