- RS Stock No.:
- 871-4016
- Mfr. Part No.:
- 380LX473M025A052
- Manufacturer:
- Cornell-Dubilier
35 In stock for delivery within 2 working days
Price Each
€7.32
(exc. VAT)
€9.00
(inc. VAT)
Units | Per unit |
1 - 9 | €7.32 |
10 - 24 | €7.12 |
25 - 49 | €6.93 |
50 - 99 | €6.75 |
100 + | €6.58 |
- RS Stock No.:
- 871-4016
- Mfr. Part No.:
- 380LX473M025A052
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Cornell-Dubilier 380LX Series
Cornell-Dubilier 380LX series snap-in aluminium electrolytic capacitors offer a long life and high capacitance per can size. The 380LX readily handles tough switching power supply input and output circuits and motor-drive bus capacitor applications.
Features and Benefits:
High temperature range
Compact can size
Long life
High capacitance per can size
Variety of case sizes
High temperature range
Compact can size
Long life
High capacitance per can size
Variety of case sizes
Specifications
Attribute | Value |
---|---|
Capacitance | 47000µF |
Voltage | 25V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 x 50mm |
Length | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 1000 (Shelf) h, 3000 (Endurance) h |
Tolerance | ±20% |
Series | 380LX |
Ripple Current | 8 A @ 120 Hz, 9.2 A @ 20 kHz |
Equivalent Series Resistance | 15 mΩ @ 20 kHz, 19 mΩ @ 120 Hz |