- RS Stock No.:
- 914-3682
- Mfr. Part No.:
- ELXS201VSN391MP25S
- Manufacturer:
- CHEMI-CON
9 In stock for delivery within 2 working days
Added
Price Each
€3.54
(exc. VAT)
€4.35
(inc. VAT)
Units | Per unit |
1 - 9 | €3.54 |
10 - 24 | €2.88 |
25 - 99 | €2.74 |
100 + | €2.20 |
- RS Stock No.:
- 914-3682
- Mfr. Part No.:
- ELXS201VSN391MP25S
- Manufacturer:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
Nippon Chemi-Con Al Snap-in Capacitors, LXS Series
Long Life Large Capacitance Aluminium Electrolytic Capacitors, LXS Series
Endurance with Ripple Current: 5000 hours at 105℃
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Specifications
Attribute | Value |
---|---|
Capacitance | 390µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 25mm |
Length | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | <=3√CV μA @ 5 min |
Series | LXS |
Ripple Current | 1.34Arms |
Dissipation Factor | 0.15% |
- RS Stock No.:
- 914-3682
- Mfr. Part No.:
- ELXS201VSN391MP25S
- Manufacturer:
- CHEMI-CON