- RS Stock No.:
- 914-3771
- Mfr. Part No.:
- EKMS201VSN821MP45S
- Manufacturer:
- CHEMI-CON
Temporarily out of stock - back order for despatch 11-10-2024, delivery within 2 working days
Added
Price Each
€7.44
(exc. VAT)
€9.15
(inc. VAT)
Units | Per unit |
1 - 9 | €7.44 |
10 - 24 | €6.68 |
25 - 99 | €6.34 |
100 - 199 | €5.97 |
200 + | €5.84 |
- RS Stock No.:
- 914-3771
- Mfr. Part No.:
- EKMS201VSN821MP45S
- Manufacturer:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
Nippon Chemi-Con Al Snap-in Capacitors, KMS Series
KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.
Features & Benefits:
Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Specifications
Attribute | Value |
---|---|
Capacitance | 820µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 45mm |
Length | 45mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Series | KMS |
Leakage Current | <=3√CV μA @ 5 min |
Ripple Current | 2.17Arms |
Dissipation Factor | 0.15% |