- RS Stock No.:
- 914-3800
- Mfr. Part No.:
- EKMS401VSN331MR30S
- Manufacturer:
- CHEMI-CON
35 In stock for delivery within 2 working days
Added
Price Each
€8.00
(exc. VAT)
€9.84
(inc. VAT)
Units | Per unit |
1 - 9 | €8.00 |
10 - 24 | €7.11 |
25 - 99 | €6.44 |
100 - 199 | €5.93 |
200 + | €5.78 |
- RS Stock No.:
- 914-3800
- Mfr. Part No.:
- EKMS401VSN331MR30S
- Manufacturer:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
Nippon Chemi-Con Al Snap-in Capacitors, KMS Series
KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.
Features & Benefits:
Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 30mm |
Length | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | <=3√CV μA @ 5 min |
Tolerance | ±20% |
Ripple Current | 1.45Arms |
Series | KMS |
Dissipation Factor | 0.15% |