CHEMI-CON 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - EKMS451VSN151MP40S
- RS Stock No.:
- 914-3825
- Mfr. Part No.:
- EKMS451VSN151MP40S
- Manufacturer:
- CHEMI-CON
Subtotal (1 unit)*
€2.16
(exc. VAT)
€2.66
(inc. VAT)
In Stock
- Plus 55 unit(s) shipping from 08 October 2025
- Plus 24 unit(s) shipping from 15 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €2.16 |
*price indicative
- RS Stock No.:
- 914-3825
- Mfr. Part No.:
- EKMS451VSN151MP40S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CHEMI-CON | |
Capacitance | 150µF | |
Voltage | 450V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 22 (Dia.) x 40mm | |
Length | 40mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 22mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 3000h | |
Lead Pitch | 10mm | |
Leakage Current | <=3√CV μA @ 5 min | |
Ripple Current | 0.94Arms | |
Series | KMS | |
Tolerance | ±20% | |
Dissipation Factor | 0.2% | |
Select all | ||
---|---|---|
Brand CHEMI-CON | ||
Capacitance 150µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 40mm | ||
Length 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Leakage Current <=3√CV μA @ 5 min | ||
Ripple Current 0.94Arms | ||
Series KMS | ||
Tolerance ±20% | ||
Dissipation Factor 0.2% | ||
Nippon Chemi-Con Al Snap-in Capacitors, KMS Series
KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.
Features & Benefits:
Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Related links
- CHEMI-CON 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - EKMS451VSN151MP40S
- Nichicon 390μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W391MELC40
- Nichicon 150μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W151MELA30
- Nichicon 47μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGR2W470MELZ30
- Vishay 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947331E3
- EPCOS 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - B43547A5567M060
- KEMET 180μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - ALC70A181BD450
- Wurth Elektronik 120μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861021484014