Login / Register to access your benefits
Recently searched

    Panasonic 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFK1E222L

    Bulk discount available

    Subtotal (1 bag of 100 units)**

    €133.00

    (exc. VAT)

    €164.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 04-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    100 - 100€1.33€133.00
    200 - 300€1.264€126.40
    400 - 900€1.201€120.10
    1000 - 1900€1.169€116.90
    2000 +€1.14€114.00

    **price indicative

    RS Stock No.:
    919-3394
    Mfr. Part No.:
    EEUFK1E222L
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Capacitance

    2200µF

    Voltage

    25V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    12.5 (Dia.) x 30mm

    Height

    30mm

    Minimum Operating Temperature

    -55°C

    Diameter

    12.5mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    5mm

    Lifetime

    5000h

    Series

    FK Radial

    Tolerance

    ±20%

    Automotive Standard

    AEC-Q200

    Ripple Current

    2.72A

    Polarised

    Polar

    Related links