Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFM1V561L
- RS Stock No.:
- 920-6709
- Mfr. Part No.:
- EEUFM1V561L
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)**
€72.80
(exc. VAT)
€89.60
(inc. VAT)
Temporarily out of stock - back order for despatch 18-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
200 - 200 | €0.364 | €72.80 |
400 - 600 | €0.354 | €70.80 |
800 - 1800 | €0.345 | €69.00 |
2000 - 2400 | €0.336 | €67.20 |
2600 + | €0.327 | €65.40 |
**price indicative
- RS Stock No.:
- 920-6709
- Mfr. Part No.:
- EEUFM1V561L
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 560µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 5000h | |
Series | FM-A | |
Ripple Current | 2.47A | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 560µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Series FM-A | ||
Ripple Current 2.47A | ||
Polarised Polar | ||
Tolerance ±20% | ||
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 1600μF Aluminium Electrolytic Capacitor 35V dc Through...
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 35V dc...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc Through...