Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEVFK1H471M
- RS Stock No.:
- 921-3438
- Mfr. Part No.:
- EEVFK1H471M
- Manufacturer:
- Panasonic
Subtotal (1 reel of 125 units)**
€138.13
(exc. VAT)
€169.88
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Reel** |
---|---|---|
125 + | €1.105 | €138.125 |
**price indicative
- RS Stock No.:
- 921-3438
- Mfr. Part No.:
- EEVFK1H471M
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 470µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 16.5mm | |
Height | 16.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Ripple Current | 1.61A | |
Automotive Standard | AEC-Q200 | |
Polarised | Polar | |
Equivalent Series Resistance | 73mΩ | |
Series | FK SMD | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 16.5mm | ||
Height 16.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Ripple Current 1.61A | ||
Automotive Standard AEC-Q200 | ||
Polarised Polar | ||
Equivalent Series Resistance 73mΩ | ||
Series FK SMD | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Related links
- Wurth Elektronik 330nF Aluminium Electrolytic Capacitor 50V dc,...
- Vishay 220μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 22μF Conductive Polymer Hybrid Aluminium Electrolytic...
- Wurth Elektronik 27μF Aluminium Electrolytic Capacitor 50V dc,...
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...