- RS Stock No.:
- 923-3202
- Mfr. Part No.:
- ECA1JM222
- Manufacturer:
- Panasonic
200 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 50)
€1.462
(exc. VAT)
€1.798
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 200 | €1.462 | €73.10 |
250 - 450 | €1.41 | €70.50 |
500 - 950 | €1.372 | €68.60 |
1000 + | €1.336 | €66.80 |
*price indicative |
- RS Stock No.:
- 923-3202
- Mfr. Part No.:
- ECA1JM222
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 35.5mm |
Height | 35.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Leakage Current | 3 μA |
Series | M-A |
Ripple Current | 1.4A |
Polarised | Polar |
- RS Stock No.:
- 923-3202
- Mfr. Part No.:
- ECA1JM222
- Manufacturer:
- Panasonic