- RS Stock No.:
- 559-183
- Manufacturer:
- RS PRO
39 In stock for delivery within 2 working days
Added
Price 1 Lot of 3
€69.65
(exc. VAT)
€85.67
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 - 2 | €69.65 | €23.217 |
3 - 9 | €64.77 | €21.59 |
10 - 29 | €61.29 | €20.43 |
30 + | €55.73 | €18.577 |
*price indicative |
- RS Stock No.:
- 559-183
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Range of Aluminium Rod and Bar
A medium strength alloy with good corrosion resistance.
RS PRO stock aluminium rods and bars in a range of sizes and lengths.
Standards
Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Standards
BS1474 HE30TF (1987); BSEN 754-5 606 3T6
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Aluminium |
Length | 24in |
Width | 3in |
Material Grade | HE30TF |
Height | 1/4in |
Hardness | 95 HB |
Thermal Conductivity | 180W/mK |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Density | 2.7g/cm³ |