- RS Stock No.:
- 681-047
- Manufacturer:
- RS PRO
3 Within 1 working day(s) (IE stock)
47 Within 2 working day(s) (EU stock)
Added
Price 1 Lot of 5
€9.70
(exc. VAT)
€11.93
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 - 2 | €9.70 | €1.94 |
3 - 9 | €9.01 | €1.802 |
10 - 29 | €8.56 | €1.712 |
30 + | €7.78 | €1.556 |
*price indicative |
- RS Stock No.:
- 681-047
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Range of Aluminium Rod and Bar
A medium strength alloy with good corrosion resistance.
RS PRO stock aluminium rods and bars in a range of sizes and lengths.
Standards
Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Standards
BS1474 HE30TF (1987); BSEN 754-5 608 2T6
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | HE30TF Aluminium |
Length | 24in |
Rod Diameter | 1/4in |
Hardness | 95 HB |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Thermal Conductivity | 180W/mK |
Density | 2.7g/cm³ |