- RS Stock No.:
- 136-8735
- Manufacturer:
- RS PRO
31 In stock for delivery within 2 working days
Added
Price 1 Lot of 5
€83.21
(exc. VAT)
€102.35
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 - 2 | €83.21 | €16.642 |
3 - 9 | €77.38 | €15.476 |
10 - 29 | €73.23 | €14.646 |
30 + | €66.57 | €13.314 |
*price indicative |
- RS Stock No.:
- 136-8735
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 6082-T6 Aluminium Square Bar, 15 mm x 15 mm x 1 m
If you need a strong material that's suitable for high-stress construction and repair tasks, choose this square aluminium bar from RS PRO. It's made from 6082-T6 aluminium, a structural alloy with high corrosion resistance. This means you can use it in moist or outdoor environments without compromising its integrity.
This grade of aluminium is easily cut and machined, so it's suitable for a wide range of projects. It also has a high tensile strength of 310 MPa, making it a reliable choice for use in high-stress applications such as strengthening flooring or repairing machinery. You'll commonly find this bar used in infrastructure such as bridges, as well as in food and beverage processing items such as milk churns and beer barrels.
This grade of aluminium is easily cut and machined, so it's suitable for a wide range of projects. It also has a high tensile strength of 310 MPa, making it a reliable choice for use in high-stress applications such as strengthening flooring or repairing machinery. You'll commonly find this bar used in infrastructure such as bridges, as well as in food and beverage processing items such as milk churns and beer barrels.
Features and Benefits
- Square bar form
- Hardness of 95 HB
- Length of 1 m
- Width of 15 mm
- Height of 15 mm
- Density of 2.7 g/cm³
- 6082-T6-grade aluminium material
- Tensile strength of 310 MPa
- Thermal conductivity of 180 W/mK
- Suitable for highly stressed applications, such as bridges, cranes, transport and trusses
Specifications
Attribute | Value |
---|---|
Form | Square Bar |
Material | Aluminium |
Length | 1m |
Width | 15mm |
Material Grade | 6082-T6 |
Height | 15mm |
Tensile Strength | 310 MPa |
Hardness | 95 HB |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Thermal Conductivity | 180W/mK |
Density | 2.7g/cm³ |