- RS Stock No.:
- 123-6761
- Mfr. Part No.:
- SS74-I0312N1CA40ST
- Manufacturer:
- Sifam Tinsley
Discontinued product
- RS Stock No.:
- 123-6761
- Mfr. Part No.:
- SS74-I0312N1CA40ST
- Manufacturer:
- Sifam Tinsley
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Selector Switch Panel Meters
Selector switch moving iron panel meters are housed in moulded polycarbonate cases and are designed for the measurement of AC currents. The frequency range of the current ranges from 15-400 Hz and voltages in the frequency range from 15-100 Hz.
Features and Benefits
• 3 phase, 3 & 4 wire voltage & current measurement
• Near linear scale
• Knife edge pointer
• Glass filled polycarbonate housing
• Easy installation with swivel screws
• Near linear scale
• Knife edge pointer
• Glass filled polycarbonate housing
• Easy installation with swivel screws
Sifam Tinsley Moving Iron Panel Meters
Specifications
Attribute | Value |
---|---|
Maximum Value | 5 A |
Current Type | AC |
Moving Element | Moving Iron |
Cutout Height | 72mm |
Cutout Width | 72mm |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |