- RS Stock No.:
- 177-0235
- Mfr. Part No.:
- 3NJ6900-4HD11
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 16-05-2024, delivery within 2 working days
Added
Price Each
€65.42
(exc. VAT)
€80.47
(inc. VAT)
Units | Per unit |
1 + | €65.42 |
- RS Stock No.:
- 177-0235
- Mfr. Part No.:
- 3NJ6900-4HD11
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Accessory for Switch disconnector with fuses In-line design, pluggable Ammeter, Moving iron 100/1 A, Cl. 1, 0.6 VA 2-fold overload
Specifications
Attribute | Value |
---|---|
Maximum Value | 100A |
Current Type | AC |
Moving Element | Moving Iron |
Measurement Range | 1 → 100A |
Approvals | CE Certified |
Series | 3NJ6900 |
Minimum Displayed Value | 1A |