- RS Stock No.:
- 186-2440
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€19.84
(exc. VAT)
€24.40
(inc. VAT)
Units | Per unit |
1 - 4 | €19.84 |
5 - 9 | €18.85 |
10 + | €17.85 |
- RS Stock No.:
- 186-2440
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
RS PRO AC Analogue Panel Ammeter
The RS PRO 68mm x 68mm cut-out AC analogue panel ammeter has a measurement range of 0A to 60A input. The DIN style panel meter comprises of moving iron movements. It indicates true RMS value and is substantially independent of system waveform. The scales are calibrated down to 10% and can have overload scales of X2, X3, X5, or X6 to measure motor inrush current. The meter is housed in a moulded polycarbonate case and is suitable for measurement of AC currents for the frequency range of 15Hz to 400Hz.
Features and Benefits
Operating temperature ranges between -10°C and 65°C
Accuracy: 1%
Pointer: Knife-edge type
Pointer deflection: 0° to 90°
Nominal range of use: 100mA to 100A direct connection
Shock resistance: 15g for pulse duration 11 milliseconds
Moulded square case suitable for mounting control/switchgear panels in machinery consoles
Overload: 2 times nominal current (continuous)
Relative humidity: Less than 75% annual average (noncondensing)
Accuracy: 1%
Pointer: Knife-edge type
Pointer deflection: 0° to 90°
Nominal range of use: 100mA to 100A direct connection
Shock resistance: 15g for pulse duration 11 milliseconds
Moulded square case suitable for mounting control/switchgear panels in machinery consoles
Overload: 2 times nominal current (continuous)
Relative humidity: Less than 75% annual average (noncondensing)
Certifications
UL 94 V-0 approved
2014/30/EC (EMC directive)
2014/35/EC (low voltage directive)
CE certified
IP52 rated
EN 61010
VDE 0100-410: 2018-10 approved
IEC 529
IEC 61010
ISO 20653: 2006-08
2014/30/EC (EMC directive)
2014/35/EC (low voltage directive)
CE certified
IP52 rated
EN 61010
VDE 0100-410: 2018-10 approved
IEC 529
IEC 61010
ISO 20653: 2006-08
Specifications
Attribute | Value |
---|---|
Maximum Value | 60 (Input)A |
Current Type | AC |
Moving Element | Moving Iron |
Cutout Height | 68mm |
Cutout Width | 68mm |
Depth | 54 (<30 A) mm, 62 (30 → 60 A) mm |
Meter Accuracy | 1 % |
Minimum Temperature | -10°C |
Maximum Temperature | +65°C |
Measurement Range | 0 → 60 (Input)A |
Minimum Displayed Value | 0 (Input)A |