RS PRO Analogue Panel Ammeter 0/300A For Shunt 75mV DC, 68mm x 68mm, 1 % Moving Coil
- RS Stock No.:
- 186-2493
- Manufacturer:
- RS PRO

1 / 4
Bulk discount available
Subtotal (1 unit)**
€24.18
(exc. VAT)
€29.74
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 4 | €24.18 |
5 - 9 | €22.98 |
10 + | €21.77 |
**price indicative
- RS Stock No.:
- 186-2493
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Maximum Value | 0/300A For Shunt 75mV | |
Current Type | DC | |
Moving Element | Moving Coil | |
Cutout Height | 68mm | |
Cutout Width | 68mm | |
Depth | 54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm | |
Meter Accuracy | 1 % | |
Minimum Temperature | -10°C | |
Maximum Temperature | +65°C | |
Measurement Range | 0/300A For Shunt 75mV | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Maximum Value 0/300A For Shunt 75mV | ||
Current Type DC | ||
Moving Element Moving Coil | ||
Cutout Height 68mm | ||
Cutout Width 68mm | ||
Depth 54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm | ||
Meter Accuracy 1 % | ||
Minimum Temperature -10°C | ||
Maximum Temperature +65°C | ||
Measurement Range 0/300A For Shunt 75mV | ||
Related links
- RS PRO Analogue Panel Ammeter 0/10A For Shunt 75mV DC 1 % Moving Coil
- RS PRO Analogue Panel Ammeter 0/100A For Shunt 75mV DC 1 % Moving Coil
- RS PRO Analogue Panel Ammeter 0/300A For Shunt 75mV DC 1 % Moving Coil
- HOBUT D72MC Analogue Panel Ammeter 0/300A For Shunt 75mV DC, 72mm...
- HOBUT PD72MC Analogue Panel Ammeter 0/300A For Shunt 75MV DC, 72mm...
- HOBUT D48MC Analogue Panel Ammeter 0/300A For Shunt 75mV DC, 48mm...
- RS PRO Voltmeter 0/30A For Shunt 75mV DC 1 % Moving Coil
- RS PRO Analogue Panel Ammeter 0/10A For Shunt 75mV DC 1 % Moving Coil