- RS Stock No.:
- 611-3354
- Mfr. Part No.:
- PA210.009AX01
- Manufacturer:
- Baumer
6 In stock for delivery within 2 working days
Added
Price Each
€126.50
(exc. VAT)
€155.60
(inc. VAT)
Units | Per unit |
1 - 4 | €126.50 |
5 + | €122.65 |
- RS Stock No.:
- 611-3354
- Mfr. Part No.:
- PA210.009AX01
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Baumer Digital Ammeter
The Baumer digital ammeter is an indicator that has input current rating ranging between 4mA and 20mA. It is easily programmable using 3 keys on the front panel and has 10mm red LED display. The device is automatically on the operating mode after the voltage supply is turned ON.
Features and Benefits
Depth is 40mm
DIN housing of 48mm x24 mm
Display range can be linearized
Meter accuracy is ±0.1%
Operating temperature ranges between -10°C and 60°C
Process display supply is via current loop
DIN housing of 48mm x24 mm
Display range can be linearized
Meter accuracy is ±0.1%
Operating temperature ranges between -10°C and 60°C
Process display supply is via current loop
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
EN50082-2 level-3
EN55011 class B
BS EN 61340-5-1:2007
EN50082-2 level-3
EN55011 class B
Specifications
Attribute | Value |
---|---|
Cutout Height | 24mm |
Cutout Width | 48mm |
Depth | 40mm |
Meter Accuracy | ±0.1 % |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |
Series | PA210 |