EQ74-I1522N1CAW0ST | Sifam Tinsley Sigma Analogue Panel Ammeter 20A AC, 68mm x 68mm Moving Iron | RS
Login / Register to access your benefits
Recently searched

    Sifam Tinsley Sigma Analogue Panel Ammeter 20A AC, 68mm x 68mm Moving Iron

    Bulk discount available

    Subtotal (1 unit)**

    €14.12

    (exc. VAT)

    €17.37

    (inc. VAT)

    Add to Basket
    Select or type quantity
    28 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€14.12
    5 - 9€13.55
    10 +€13.13

    **price indicative

    RS Stock No.:
    886-1881
    Mfr. Part No.:
    EQ74-I1522N1CAW0ST
    Manufacturer:
    Sifam Tinsley
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sifam Tinsley

    Maximum Value

    20A

    Current Type

    AC

    Moving Element

    Moving Iron

    Cutout Height

    68mm

    Cutout Width

    68mm

    Depth

    54mm

    Minimum Temperature

    -10°C

    Maximum Temperature

    +55°C

    Measurement Range

    0 → 20A

    Approvals

    2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U

    Series

    Sigma

    Minimum Displayed Value

    0A

    Related links