- RS Stock No.:
- 111-5750
- Mfr. Part No.:
- ADM00706
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 111-5750
- Mfr. Part No.:
- ADM00706
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP39F511N Power Monitoring Demonstration Board
The MCP39F511N Power Monitor Demonstration Board is a fully functional energy monitoring system with which the featured MCP39F511N can be evaluated. The system demonstrates the calculation of active power, reactive power, RMS current, RMS voltage, active energy (both import and export), reactive energy and other typical power quantities for two separate loads.
The board is managed with the free to download Microchip Power Monitor Utility Software. With this GUI, all system configuration settings such as PWM output frequencies, zero crossing detection options, and event configurations can be customised. The software can also be used to create custom calibration setups, and offers a fast automated calibration process for easily switching between calibration procedures.
The MCP39F511N device itself is an integrated, dual-channel, single-phase power monitoring device that provides real-time measurement of input power and energy values for AC/DC power supplies. The MCP39F511N caters for applications such as dual-socket wall outlets, extension leads, AC/DC power supplies, and power distribution.
The board is managed with the free to download Microchip Power Monitor Utility Software. With this GUI, all system configuration settings such as PWM output frequencies, zero crossing detection options, and event configurations can be customised. The software can also be used to create custom calibration setups, and offers a fast automated calibration process for easily switching between calibration procedures.
The MCP39F511N device itself is an integrated, dual-channel, single-phase power monitoring device that provides real-time measurement of input power and energy values for AC/DC power supplies. The MCP39F511N caters for applications such as dual-socket wall outlets, extension leads, AC/DC power supplies, and power distribution.
Features
Fully Functional Dual Channel Energy Monitoring System
Calculates Active, Reactive, Apparent Power, RMS Current, RMS Voltage, Line Frequency, Import/Export Active Energy and 4 Quadrant Reactive Energy
Event Notifications including Overcurrent, Over Power, Voltage Sag and Voltage Surge
Programmable baud rate from 1200 bps to 115200 bps
Configured using the Microchip Power Monitor Utility Software
Calculates Active, Reactive, Apparent Power, RMS Current, RMS Voltage, Line Frequency, Import/Export Active Energy and 4 Quadrant Reactive Energy
Event Notifications including Overcurrent, Over Power, Voltage Sag and Voltage Surge
Programmable baud rate from 1200 bps to 115200 bps
Configured using the Microchip Power Monitor Utility Software
Kit Contents
1 x MCP39F511N Power Monitoring Demonstration Board (ADM00706)
1 x mini USB cable
1 x Line cable
2 x Load cables
1 x mini USB cable
1 x Line cable
2 x Load cables
Energy/Power Measurement - Microchip
Specifications
Attribute | Value |
---|---|
Kit Classification | Demonstration Board |
- RS Stock No.:
- 111-5750
- Mfr. Part No.:
- ADM00706
- Manufacturer:
- Microchip