Silicon Labs TS1103-100DB, Current Sensing Amplifier Demonstration Board for TS1103-100

  • RS Stock No. 894-7070
  • Mfr. Part No. TS1103-100DB
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TS1103 Bidirectional Current-Sense Amplifier Demo Board

Demonstration boards for the TS1103, available in a choice of four gain options; 25, 50, 100 and 200. These boards are fully assembled and tested. The board is configured with an 50 mOhm resistor.

They have five dedicated test points; RS+, RS-, VDD, SIGN and output voltage. These boards include decoupling capacitor pad at the VBATT input pin and a 47nF capacitor at the VOUT output pin. The demo board can be set up to sense current in both directions.

The TS1103 has a wide input voltage range from 1.6 to 27 Volts and available in 6-pin SOT23 packages.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Analogue Function Current Sensing Amplifier
Kit Classification Demonstration Board
Featured Device TS1103-100
Temporarily out of stock - back order for despatch 05-05-2020, delivery within 2 working days
Unit of sale: Each
54.36
(exc. VAT)
66.86
(inc. VAT)
units
Per unit
1 - 1
€54.36
2 - 4
€51.64
5 - 9
€49.06
10 - 24
€46.61
25 +
€44.28