STMicroelectronics STEVAL-ILL030V1
- RS Stock No.:
- 721-1320
- Mfr. Part No.:
- STEVAL-ILL030V1
- Manufacturer:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 721-1320
- Mfr. Part No.:
- STEVAL-ILL030V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
LED Lighting Control Demonstration Board
Using DMX512, based on the STM32F103C6 ARM Cortex-M3 microcontroller and STCS1A constant current led driver
Jumper settings to configure the board in transmitter, receiver or standalone mode
The STCS1A device provides dimming control of the on-board LEDs
Over/undervoltage protection using the STBP120 voltage protection device
Uses the ESDAULC6-3BP6 ESD protection device for advanced USB protection
Option of powering the LEDs through an external power supply, or through a 5V power supply output from the STBP120
Board uses an internal clock source, without a crystal
Mini-B type USB connector can be used if power for LEDs is supplied separately from external source
Jumper settings to configure the board in transmitter, receiver or standalone mode
The STCS1A device provides dimming control of the on-board LEDs
Over/undervoltage protection using the STBP120 voltage protection device
Uses the ESDAULC6-3BP6 ESD protection device for advanced USB protection
Option of powering the LEDs through an external power supply, or through a 5V power supply output from the STBP120
Board uses an internal clock source, without a crystal
Mini-B type USB connector can be used if power for LEDs is supplied separately from external source
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.
Benefits
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility
